ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-861
- Mfr. Part No.:
- IQ2011
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.41
(exc. VAT)
€97.67
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.41 |
*price indicative
- RS Stock No.:
- 184-861
- Mfr. Part No.:
- IQ2011
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IQ | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IQ | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precision and reliability across diverse industrial settings. Featuring a compact rectangular housing and a sensing range of up to 8 mm, it performs optimally in challenging environments. With drag chain suitability and robust protection, it ensures long-term durability and efficiency. Its versatile design supports various installation options, making it ideal for modern automation needs.
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
