ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 163-084
- Mfr. Part No.:
- IS5002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.14
(exc. VAT)
€96.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.14 |
*price indicative
- RS Stock No.:
- 163-084
- Mfr. Part No.:
- IS5002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Series | IS5 | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Series IS5 | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor has been expertly engineered to deliver exceptional performance in various industrial applications. Designed for reliability and precision, it features a robust rectangular housing that ensures durability even in challenging environments. The sensor operates across a range of -25 to 80 °C, making it suitable for diverse operating conditions. Its sophisticated detection mechanics provide an impressive sensing range with minimal deviation, thus ensuring accuracy in measurements. Integrated protections against reverse polarity, overload, and short-circuits bolster its reliability, while its IP67-rated enclosure guarantees resilience against dust and moisture. This is an ideal solution for users seeking an efficient and dependable sensing device that aligns with the highest standards of safety and operational excellence.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
