ifm electronic Inductive Rectangular Proximity Sensor, 0.75 → 7.5 mm Detection, PNP/NPN NO/NC, 10 → 30 V
- RS Stock No.:
- 185-224
- Mfr. Part No.:
- IQ2009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.18
(exc. VAT)
€124.45
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.18 |
*price indicative
- RS Stock No.:
- 185-224
- Mfr. Part No.:
- IQ2009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 0.75 → 7.5 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 0.75 → 7.5 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Series IQ | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines precision and reliability with advanced IO-Link technology. Its compact 20 x 8 x 32 mm rectangular housing is ideal for flush mounting, providing versatility across various setups. With a high protection rating of IP65 to IP68, the sensor is built to endure harsh environments. Enhanced by features like short-circuit and overload protection, it ensures consistent performance and efficient operation in demanding tasks.
Setting options PNP/NPN or NO/NC help to reduce storage costs
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Continuous position feedback via IO-Link
Switch
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Continuous position feedback via IO-Link
Switch
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.75 → 7.5 mm Detection 10
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
