ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 140
- RS Stock No.:
- 184-863
- Mfr. Part No.:
- IS3501
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€104.86
(exc. VAT)
€128.98
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.86 |
*price indicative
- RS Stock No.:
- 184-863
- Mfr. Part No.:
- IS3501
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 300mm | |
| Connection Type | Pre-Cabled | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 25 Hz | |
| Series | IS | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 300mm | ||
Connection Type Pre-Cabled | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 25 Hz | ||
Series IS | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precision detection in a compact, durable housing, ideal for various industrial settings. With a sensing range of up to 2 mm, it offers reliable metallic object detection and integrates seamlessly into systems. Its advanced electronics ensure high performance under diverse conditions, and the sensor features robust protection mechanisms and clear status indicators for ease of use. Engineered for demanding environments, it meets high standards for automation and monitoring applications.
With combined AC/DC output stage
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Wide operating temperature range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC, 20 → 140
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
