ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€76.10

(exc. VAT)

€93.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.10

*price indicative

RS Stock No.:
185-813
Mfr. Part No.:
IN5125
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

1.4 kHz

Series

IN

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is an innovative solution designed to enhance precision in proximity detection. Engineered for demanding environments, this rectangular housing sensor excels in various industrial applications, providing reliable detection without the need for direct contact. With a sensing range of 2 mm and robust electrical characteristics, it ensures optimal performance across diverse operational conditions. This sensor is also built to endure extremes, with an impressive ambient temperature tolerance from -25 to 80 degrees Celsius, making it suitable for challenging scenarios.

Particularly space-saving rectangular housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range

Related links