ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 185-247
- Mfr. Part No.:
- IS5008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 185-247
- Mfr. Part No.:
- IS5008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 27.8mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 800 Hz | |
| Shielding | Shielded | |
| Series | IS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 27.8mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Switching Frequency 800 Hz | ||
Shielding Shielded | ||
Series IS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly crafted for precision in non-contact detection across various industrial applications. It features a robust design with an impressive sensing range, ensuring reliability in challenging environments. With a durable housing that meets strict protection standards and advanced electrical design, this sensor offers longevity and consistent performance. Ideal for automation and safety applications, it delivers exceptional accuracy and durability, making it a key component in modern industrial systems.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
