ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-867
- Mfr. Part No.:
- IS5045
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.77
(exc. VAT)
€105.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.77 |
*price indicative
- RS Stock No.:
- 184-867
- Mfr. Part No.:
- IS5045
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 27.8mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IS | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 27.8mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IS | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precise sensing in demanding industrial environments. With a compact rectangular design and a sensing range of 2mm, it delivers reliable performance even under challenging conditions. The sensor features PNP electrical design, reverse polarity, and short-circuit protection, all while maintaining an IP67 rating for durability against dust and water. Its flush-mountable design offers flexibility in installation, making it a versatile choice for enhancing productivity in automated systems and machinery.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
