ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-878
- Mfr. Part No.:
- IY5038
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€100.67
(exc. VAT)
€123.82
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.67 |
*price indicative
- RS Stock No.:
- 184-878
- Mfr. Part No.:
- IY5038
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Series | IY | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 30mm | ||
Mounting Type Flush | ||
Series IY | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor excels in precision and durability for industrial applications. With a PNP output and normally open switching, it integrates seamlessly into various systems. Its robust design and wide temperature range of -25°C to 70°C ensure reliability in diverse environments. Featuring reverse polarity and overload protection, the sensor supports high performance and reduced downtime. Compact and easy to install with its threaded housing, this sensor is ideal for both manufacturing and automation, offering exceptional efficiency and versatility.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
