ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-124
- Mfr. Part No.:
- IQ2000
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 185-124
- Mfr. Part No.:
- IQ2000
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IQ | |
| Switching Current | 100 mA | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IQ | ||
Switching Current 100 mA | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precise detection of metallic objects with a robust, compact design. Featuring an 8 mm sensing range and high durability, it thrives in extreme conditions and dynamic environments. The sensors excellent protection against dust and water, combined with clear operational feedback from multiple LEDs, ensures reliable performance. Its wide temperature range and outstanding EMC compliance make it a versatile choice for modern automation systems.
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Particularly compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
