ifm electronic Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 185-240
- Mfr. Part No.:
- IS5077
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.82
(exc. VAT)
€99.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.82 |
*price indicative
- RS Stock No.:
- 185-240
- Mfr. Part No.:
- IS5077
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 300mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Series | IS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 300mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 36 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Series IS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers optimized detection with a versatile output function, adjustable for normally open or normally closed configurations. With a sensing range of 3 mm and an operating distance of 0 to 2.4 mm, it delivers precise performance even in harsh environments. The sensor's robust IP67-rated housing ensures superior protection against dust and water, while its wide operating temperature range of -25 to 80 °C guarantees reliable functionality. Enhanced with short-circuit and overload protection, this sensor is ideal for industrial applications, providing durability and operational safety.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
