ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 162-812
- Mfr. Part No.:
- IS5026
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.08
(exc. VAT)
€92.35
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.08 |
*price indicative
- RS Stock No.:
- 162-812
- Mfr. Part No.:
- IS5026
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IS5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 36 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IS5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precise detection and reliable performance in a variety of industrial settings. With its advanced electrical design, the unit offers selectable output functions and is engineered to sense objects accurately within a range of 2 mm. Its durable rectangular housing not only ensures resilience against the rigours of industrial operation but also supports flush mounting for enhanced installation flexibility. Designed for optimal performance in challenging environments, this sensor features robust protection against reverse polarity, overheating, and short-circuits, ensuring minimal downtime and reduced maintenance costs. Operating within a wide temperature range and boasting IP67 protection, this sensor reliably communicates under various environmental conditions, making it an indispensable tool for automation and control applications.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
