ifm electronic Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-345
- Mfr. Part No.:
- IN5370
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.48
(exc. VAT)
€102.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.48 |
*price indicative
- RS Stock No.:
- 189-345
- Mfr. Part No.:
- IN5370
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Quasi-Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 KHz | |
| Switching Current | 250 mA | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Quasi-Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 KHz | ||
Switching Current 250 mA | ||
Series IN | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is expertly designed for precision sensing applications, incorporating advanced technology to ensure reliability and efficiency. With a PNP electrical design and normally open output function, it effectively detects metallic objects at a sensing range of 3mm. The sensor's compact rectangular housing is constructed with robust materials, enabling it to excel in diverse operating environments. Exceptional features such as reverse polarity protection and short circuit protection ensure uninterrupted functionality.
Particularly space-saving rectangular housing
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
