ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-302
- Mfr. Part No.:
- IM5127
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.63
(exc. VAT)
€112.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.63 |
*price indicative
- RS Stock No.:
- 184-302
- Mfr. Part No.:
- IM5127
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Series | IM | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Series IM | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor from ifm electronic stands out for its remarkable precision and reliability in detecting metallic objects in challenging industrial environments. Designed with a rectangular housing and a sensing range of up to 15 mm, this sensor excels in space constrained applications. With advanced features like reverse polarity protection and overload safeguards, it guarantees robustness and durability, making it ideal for various automation processes. Its compact dimensions allow for seamless integration into existing systems, while its IP67 protection class ensures it withstands dust and moisture.
Long sensing range for use in conveying
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
