ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-762
- Mfr. Part No.:
- KI5081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€169.26
(exc. VAT)
€208.19
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.26 |
*price indicative
- RS Stock No.:
- 184-762
- Mfr. Part No.:
- KI5081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 40 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | KI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 40 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series KI | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for high-performance sensing in challenging environments. Featuring a robust threaded housing and a 15 mm sensing range, it ensures precise material detection and versatility across various applications. Designed to operate within a voltage range of 10 to 36 DC, this sensor combines durability with flexibility. Its IP65 rating and advanced resistance to radio frequency interference guarantee reliable performance and enhanced operational efficiency.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
