ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-298
- Mfr. Part No.:
- KI5082
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€157.43
(exc. VAT)
€193.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.43 |
*price indicative
- RS Stock No.:
- 185-298
- Mfr. Part No.:
- KI5082
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 90mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Series | KI | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 90mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Series KI | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise detection with a 20 mm sensing range and configurable output functions. Its robust threaded housing ensures easy installation, while IO-Link integration provides advanced data exchange and monitoring. Designed to perform reliably across temperatures from -25 to 80 °C, it features IP65 and IP67 protection for durability in tough conditions. Compact and lightweight, this sensor is ideal for diverse automation and industrial tasks.
Output function normally open or normally closed programmable
Automatic detection of the output load PNP/NPN
Easy adjustment to the empty and full state via pushbutton or IO-Link
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Automatic detection of the output load PNP/NPN
Easy adjustment to the empty and full state via pushbutton or IO-Link
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
