ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc,
- RS Stock No.:
- 185-309
- Mfr. Part No.:
- KI0016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€214.44
(exc. VAT)
€263.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.44 |
*price indicative
- RS Stock No.:
- 185-309
- Mfr. Part No.:
- KI0016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Series | KI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Series KI | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise, contactless material detection for industrial applications. Its robust design and wide temperature range ensure durability in challenging conditions. The threaded housing allows for easy installation and adaptability. This sensor enhances operational efficiency and supports advanced automation solutions.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
