ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-476
- Mfr. Part No.:
- IF5896
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€82.09
(exc. VAT)
€100.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.09 |
*price indicative
- RS Stock No.:
- 185-476
- Mfr. Part No.:
- IF5896
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a pinnacle of precision and reliability for industrial applications. Designed to operate efficiently within a broad temperature spectrum, this device excels in both environmental resilience and performance. With its advanced features, including selectable output functions, it caters adeptly to diverse operational requirements in factory automation. The robust housing is engineered for longevity, while its optical setting aid accelerates installation, ensuring optimal configuration with minimal hassle. As a vital component for sensing applications, this sensor enhances operational efficiency through its intelligent design and accurate measurements.
Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
