ifm electronic Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-595
- Mfr. Part No.:
- IO5017
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€116.96
(exc. VAT)
€143.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.96 |
*price indicative
- RS Stock No.:
- 185-595
- Mfr. Part No.:
- IO5017
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 800mm | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 26mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Series | IO | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 800mm | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 26mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Series IO | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor excels in providing reliable and precise detection across various environments with a sensing range of up to 10 mm. Its robust rectangular housing, coupled with IP67 protection, ensures durability for both indoor and outdoor applications. The sensor features wide operating voltage compatibility and includes reverse polarity and short-circuit protections, making it a dependable choice for efficient process automation in industrial settings.
For use where space is restricted
Snap-fit mounting for fast installation
Three positions of the sensing face selectable
Resistant to oils and coolants
Two-wire technology
Snap-fit mounting for fast installation
Three positions of the sensing face selectable
Resistant to oils and coolants
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 36 V dc
