ifm electronic Inductive Rectangular Proximity Sensor, M18, 6 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-264
- Mfr. Part No.:
- IGR203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€103.21
(exc. VAT)
€126.95
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.21 |
*price indicative
- RS Stock No.:
- 189-264
- Mfr. Part No.:
- IGR203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Series | IGR | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Series IGR | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for robust performance in challenging environments. Designed specifically for welding applications, the sensor showcases a highly durable full-metal housing that ensures longevity and reliability. Its advanced features, including gold-plated contacts and an increased sensing range, elevate its efficiency while maintaining optimal functionality. With an IP67 protection rating, it is built to withstand dust infiltration and water exposure, making it an ideal choice for industrial applications. The inclusion of a clear LED display aids in real-time monitoring, providing instant feedback on the sensor's status, further enhancing its user-friendliness. Experience a blend of cutting-edge technology and durable construction with this versatile sensor, tailored for excellence in demanding operational conditions.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
