ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 185-731
- Mfr. Part No.:
- IG5668
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.57
(exc. VAT)
€91.72
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.57 |
*price indicative
- RS Stock No.:
- 185-731
- Mfr. Part No.:
- IG5668
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide a versatile and reliable solution for proximity detection in various industrial applications. With a robust threaded housing, this sensor is engineered for both durability and performance. Its dual electrical design allows for flexible installation options, whether PNP or NPN configurations are required. The sensor features a selectable output function, making it adaptable to your specific system needs. Operating within a wide voltage range, it ensures compatibility with numerous systems while maintaining a high degree of protection against environmental factors, featuring an IP67 rating. Its impressive sensing range coupled with short-circuit and overload protection, positions this product as a prime choice for manufacturers seeking efficiency and safety.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
