ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€87.05

(exc. VAT)

€107.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.05

*price indicative

RS Stock No.:
185-753
Mfr. Part No.:
IGT240
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IGT

Switching Frequency

300 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive sensor is engineered for precision in detecting metallic objects in various industrial applications. This state-of-the-art device operates within a sensing range that accommodates demanding processes, ensuring reliability in even the harshest environments. With a robust design featuring stainless steel housing and exceptional ingress protection, the sensor is ideal for regular cleaning processes and achieves superior performance across a range of temperatures.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links