ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 185-775
- Mfr. Part No.:
- II5729
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.26
(exc. VAT)
€104.87
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.26 |
*price indicative
- RS Stock No.:
- 185-775
- Mfr. Part No.:
- II5729
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 400 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 400 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor stands out for its exceptional performance in demanding industrial environments. Featuring a robust threaded design, it is engineered for non flush mounting, making it ideal for factory automation applications. With an impressive sensing range and advanced electrical design options, this sensor accommodates both PNP and NPN configurations, offering flexibility in operation. It is equipped with various protection features, ensuring reliability against overloading and reverse polarity.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
With long PVC cable
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
