ifm electronic Inductive Rectangular Proximity Sensor, 14 mm Detection, NPN NO, 10 → 35 V dc

Subtotal (1 unit)*

€150.93

(exc. VAT)

€185.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.93

*price indicative

RS Stock No.:
185-945
Mfr. Part No.:
I85001
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 35 V dc

Length

70mm

IP Rating

IP67

Switching Current

200 mA

Series

I85

COO (Country of Origin):
DE
The ifm electronic inductive tube sensor represents a perfect solution for precise and reliable non-contact position detection in various industrial applications. Designed with a compact rectangular housing, this sensor is not only robust but also adaptable to challenging environments, thanks to its IP67 protection rating. It operates efficiently with an electrical design tailored for NPN output functions, making it suitable for diverse automation systems.

Static operating principle
Reliable detection of objects with very small diameters
Very short response time

Related links