ifm electronic Inductive Rectangular Proximity Sensor, 3 → 35 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc
- RS Stock No.:
- 184-308
- Mfr. Part No.:
- IM5175
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€134.39
(exc. VAT)
€165.30
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.39 |
*price indicative
- RS Stock No.:
- 184-308
- Mfr. Part No.:
- IM5175
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 3 → 35 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Series | IM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 3 → 35 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Series IM | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive analogue sensor with IO-Link is designed for precise non contact sensing in a variety of applications. This high performance device features advanced communication capabilities, specifically tailored for enhanced detection and measurement functions. With its compact rectangular housing, it fits seamlessly in various environments while offering robust performance. The sensor's wide operating voltage range and low current consumption make it particularly versatile and energy-efficient.
Non-contact measurement of distances up to 26 mm
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
