ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 162-700
- Mfr. Part No.:
- IG6614
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€314.33
(exc. VAT)
€386.63
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.33 |
*price indicative
- RS Stock No.:
- 162-700
- Mfr. Part No.:
- IG6614
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP65 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 400 Hz | |
| Series | IG6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP65 | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Switching Frequency 400 Hz | ||
Series IG6 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive high-temperature sensor offers robust performance tailored for high-temperature applications. Designed to withstand extreme conditions, this sensor operates effectively within ambient temperatures reaching up to 180°C. Its compact dimensions, combined with a threaded housing, ensure straightforward installation while maintaining reliability in various settings. With features such as reverse polarity protection and overload protection, it safeguards against common electrical faults, enhancing longevity and performance. This advanced sensor is not only efficient but is also equipped with high-tech specifications that make it an ideal choice for a wide range of industrial applications. As an embodiment of precision engineering, the sensor is particularly adept at detecting objects at a range of 5mm, delivering accuracy you can trust.
For use in temperatures up to 180 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
