ifm electronic Inductive Rectangular Proximity Sensor, 14 mm Detection, NPN NO, 10 → 35 V dc
- RS Stock No.:
- 185-961
- Mfr. Part No.:
- I85003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€150.93
(exc. VAT)
€185.64
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.93 |
*price indicative
- RS Stock No.:
- 185-961
- Mfr. Part No.:
- I85003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 14 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Switching Current | 200 mA | |
| Series | I85 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 14 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Switching Current 200 mA | ||
Series I85 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive tube sensor is a cutting-edge solution designed for precise detection and processing in various applications. This sensor excels in delivering reliable performance with a sensing range that effectively identifies targets in its vicinity. Its advanced electrical design, featuring NPN output functions and robust protective measures, ensures consistent operation even in challenging environments.
Static operating principle
Reliable detection of objects with very small diameters
Very short response time
Reliable detection of objects with very small diameters
Very short response time
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 35 V dc
