ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 186-093
- Mfr. Part No.:
- IQ2001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 186-093
- Mfr. Part No.:
- IQ2001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Series | IQ | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Series IQ | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor provides reliable and precise detection of metallic objects, even in challenging environments. Its compact rectangular design allows for installation in tight spaces while maintaining a robust performance with an 8 mm detection range. Built for durability, it features advanced protection against reverse polarity and short circuits, ensuring long-term efficiency and minimal maintenance. This sensor integrates easily into various systems, making it an excellent choice for automation tasks.
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Particularly compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
