ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 187-831
- Mfr. Part No.:
- IG0351
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€128.79
(exc. VAT)
€158.41
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.79 |
*price indicative
- RS Stock No.:
- 187-831
- Mfr. Part No.:
- IG0351
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Series | IG0 | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Series IG0 | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the perfect blend of innovation and reliability for various industrial applications. Expertly crafted for precise detection, it is equipped with an 8 mm sensing range, ensuring impeccable performance in automated systems. With a robust housing built for threaded mounting, this sensor is designed to withstand harsh environments, boasting an ambient temperature range from -25°C to 80°C. The unit offers reliable output functions and excellent overload protection features. Its IP67 certification guarantees protection against dust and water, making it suitable for demanding conditions. With extensive compatibility and technical approvals, this sensor is a trustworthy component for enhancing efficiency in your operations.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
