ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 187-836
- Mfr. Part No.:
- IG5715
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.98
(exc. VAT)
€93.46
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.98 |
*price indicative
- RS Stock No.:
- 187-836
- Mfr. Part No.:
- IG5715
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IG5 | |
| Switching Current | 150 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IG5 | ||
Switching Current 150 mA | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable and precise detection within a range of applications. Engineered for flexibility, it operates effectively in both PNP and NPN configurations, making it a versatile choice for various electrical systems. The product's robust construction ensures durability and performance even in demanding environments, while its threaded housing allows for easy mounting. With a high switching frequency, this sensor excels in high-speed applications, ensuring prompt and accurate responses to detected objects. Boasting excellent EMC compliance, it is built to withstand interference, promoting dependable operation in dynamic industrial settings.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Particularly short housing for use where space is restricted
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Particularly short housing for use where space is restricted
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
