ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.2 → 2 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 187-926
- Mfr. Part No.:
- IF6028
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.92
(exc. VAT)
€141.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.92 |
*price indicative
- RS Stock No.:
- 187-926
- Mfr. Part No.:
- IF6028
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.2 → 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Series | IF6 | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 0.2 → 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 70mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Series IF6 | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor with IO-Link is a sophisticated solution designed to enhance precision in industrial automation. This innovative sensor combines cutting-edge technology with robust construction, ensuring reliable performance across a wide range of applications. Capable of operating effectively in challenging environments, it boasts an impressive measuring range and configurable output functions. Engineered for seamless integration, this sensor facilitates real-time data communication, which empowers users with instant feedback and control. Its compact and durable design, complemented by user-friendly interfaces, makes it the go-to choice for professionals seeking efficiency and accuracy in their operations. With features tailored for adaptability, this product stands out as a leading option in the market for advanced sensing solutions.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.4 → 4 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
