ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-890
- Mfr. Part No.:
- IF5598
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.23
(exc. VAT)
€93.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.23 |
*price indicative
- RS Stock No.:
- 162-890
- Mfr. Part No.:
- IF5598
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF5 | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 1.1 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF5 | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 1.1 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable performance across a range of industrial applications. Featuring a robust threaded housing, this product seamlessly integrates into your setup, ensuring optimal sensing capabilities. Boasting a weather-resistant design, it operates efficiently even in challenging environments, with an impressive temperature tolerance and IP67 protection. This sensor's versatility comes from its selectable output functions, accommodating various operational needs. Enhanced with short-circuit and overload protection, it is engineered to safeguard your system while maintaining high switching frequencies for effective monitoring. With this inductive sensor, you can rely on precision and durability, making it an essential component for your automation requirements.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
