ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€77.76

(exc. VAT)

€95.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.76

*price indicative

RS Stock No.:
187-939
Mfr. Part No.:
IF5616
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

36mm

IP Rating

IP67

Mounting Type

Flush

Series

IF5

Shielding

Shielded

Switching Frequency

1 kHz

Switching Current

125 mA

COO (Country of Origin):
RO
The ifm electronic innovative inductive sensor revolutionises the way you detect metallic objects in various industrial applications. Designed specifically for precision and reliability, this sensor offers outstanding performance, thanks to its robust electrical and mechanical features. With an impressive sensing range and a variety of output functions, this product is tailored for seamless integration into automation systems. Its threaded type housing ensures secure installation, while its durable construction provides protection against harsh environmental conditions. The inclusion of short-circuit and overload protection further enhances its reliability, making it a must-have for any discerning professional seeking high-quality sensors for their operations.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links