ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-943
- Mfr. Part No.:
- IF5298
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.49
(exc. VAT)
€94.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.49 |
*price indicative
- RS Stock No.:
- 187-943
- Mfr. Part No.:
- IF5298
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 800 Hz | |
| Shielding | Shielded | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 800 Hz | ||
Shielding Shielded | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies cutting-edge technology tailored for precise detection applications. Designed for robustness, it features a threaded housing that facilitates straightforward installation in challenging environments. With exceptional sensing capabilities, it reliably identifies metallic objects within a 2mm range, making it ideal for automation and industrial settings. Its versatility is further enhanced by the ability to operate efficiently within ambient temperatures ranging from -25°C to 80°C. The integrated short-circuit and overload protection mechanisms ensure sustained performance while reducing the risk of damage. Compact in design, this sensor promises durability and reliability, making it a valuable asset for both engineers and technicians seeking dependable sensing solutions.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Very high switching frequency
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
