ifm electronic Inductive Circular Proximity Sensor, 70 mm Detection NO, 90 → 250 V ac
- RS Stock No.:
- 184-175
- Mfr. Part No.:
- I12003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€319.42
(exc. VAT)
€392.89
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.42 |
*price indicative
- RS Stock No.:
- 184-175
- Mfr. Part No.:
- I12003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Circular | |
| Detection Range | 70 mm | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 90 → 250 V ac | |
| Length | 45mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 5 Hz | |
| Series | I12 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Circular | ||
Detection Range 70 mm | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 90 → 250 V ac | ||
Length 45mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 5 Hz | ||
Series I12 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is an innovative solution engineered for precision in detecting metallic objects within a defined sensing range. This cylindrical sensor performs exceptionally in a variety of industrial environments, capable of operating under extreme temperatures and maintaining robust performance under challenging conditions.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
