ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection NO, 90 → 250 V ac
- RS Stock No.:
- 189-390
- Mfr. Part No.:
- I22003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€442.74
(exc. VAT)
€544.57
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.74 |
*price indicative
- RS Stock No.:
- 189-390
- Mfr. Part No.:
- I22003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 120mm | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| IP Rating | IP65 | |
| Length | 68mm | |
| Mounting Type | Non-Flush | |
| Diameter | 164 mm | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | I22 | |
| Switching Frequency | 1.5 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 120mm | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
IP Rating IP65 | ||
Length 68mm | ||
Mounting Type Non-Flush | ||
Diameter 164 mm | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series I22 | ||
Switching Frequency 1.5 KHz | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is designed to provide precise detection capabilities in various applications. Tailored for industrial environments, this sensor boasts impressive sensing ranges and is engineered to perform reliably, even under challenging conditions. Its cylindrical housing and non-flush mountable design ensure easy installation and outstanding durability. With its IP65 protection rating, the sensor is well-equipped to withstand dust and moisture, making it an ideal choice for factory automation and process control.
Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
