ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 5.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-414
- Mfr. Part No.:
- IF6014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.67
(exc. VAT)
€106.60
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.67 |
*price indicative
- RS Stock No.:
- 189-414
- Mfr. Part No.:
- IF6014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 800 Hz | |
| Series | IF6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
Switching Frequency 800 Hz | ||
Series IF6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor revolutionises automation with its precision and reliability, designed specifically for demanding environments. This durable sensor is engineered to excel in harsh conditions, offering exceptional performance in industrial applications. With a robust housing characterised by its threaded type design, it ensures secure installation while maintaining a high degree of accuracy in detecting metallic objects. The sensor's versatile sensing range makes it ideal for various setups, guaranteeing optimal performance across different tasks. Furthermore, with features such as reverse polarity protection and short-circuit protection, this device promises safety and longevity, making it a wise choice for any operation requiring a dependable solution.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
