ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 5.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-270
- Mfr. Part No.:
- IF5913
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.03
(exc. VAT)
€114.43
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.03 |
*price indicative
- RS Stock No.:
- 189-270
- Mfr. Part No.:
- IF5913
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 185mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 800 Hz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 185mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
Switching Frequency 800 Hz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a remarkable leap in sensing technology designed for precise detection tasks. Engineered for robust performance, this sensor operates effectively in a range of industrial applications, offering reliable functionality even in challenging environments. Featuring a sensing range of 5.5 mm, its compact threaded housing ensures adaptable installations, allowing it to fit seamlessly into various setups. With a protection rating of IP67, it stands strong against dust and moisture, making it ideal for use where environmental conditions vary. Enhanced by a durable construction, this sensor is equipped with reverse polarity and short-circuit protection, ensuring long-lasting operation and minimal downtime. This product blends quality and efficiency, delivering consistent results that you can trust.
Particularly short housing
For use where space is restricted
With highly flexible cable and connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
With highly flexible cable and connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
