ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-772
- Mfr. Part No.:
- KD0012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€353.53
(exc. VAT)
€434.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.53 |
*price indicative
- RS Stock No.:
- 184-772
- Mfr. Part No.:
- KD0012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Series | KD | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Series KD | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise detection and reliable performance across diverse applications. Featuring a robust rectangular housing, it ensures durability and easy installation in challenging environments. The sensor supports both AC and DC applications and provides flexible sensing ranges. Its advanced design makes it ideal for industrial automation and safety systems.
Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm
High noise immunity
Robust housing for use in harsh industrial environments
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
