ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-840
- Mfr. Part No.:
- KD0024
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€372.11
(exc. VAT)
€457.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.11 |
*price indicative
- RS Stock No.:
- 184-840
- Mfr. Part No.:
- KD0024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Shielding | Unshielded | |
| Series | KD | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Shielding Unshielded | ||
Series KD | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers high precision and versatility for industrial applications. Its robust rectangular housing and IP65 rating ensure durability in harsh environments. Supporting both AC and DC input, it features adjustable sensing settings and reliable output functions. With a sensing range of up to 60mm, it is designed for accuracy and long-term performance.
Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm
High noise immunity
Robust housing for use in harsh industrial environments
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
