ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 190-056
- Mfr. Part No.:
- IIS303
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 190-056
- Mfr. Part No.:
- IIS303
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 2 KHz | |
| Series | IIS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 2 KHz | ||
Series IIS | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor provides exceptional performance in challenging environments. With its robust construction and cutting edge technology, this sensor is designed to detect the presence of metallic objects with remarkable accuracy. Its increased sensing range and gold plated contacts ensure reliability and longevity, making it a preferred choice in industrial applications. This device operates effectively across a wide temperature range, offering peace of mind in diverse conditions. Its compact threaded design and easy installation further enhance usability, making it an ideal solution for material handling and automation processes in factories and refrigeration settings.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
