ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-063
- Mfr. Part No.:
- IN5326
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.79
(exc. VAT)
€89.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.79 |
*price indicative
- RS Stock No.:
- 190-063
- Mfr. Part No.:
- IN5326
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 530mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.2 KHz | |
| Series | IN | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 530mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.2 KHz | ||
Series IN | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver precision and reliability in a variety of industrial applications. Its unique capabilities allow for selectable output functions, ensuring flexibility whether the operation requires normally open or normally closed configurations. Crafted with a robust rectangular housing, this sensor is built to withstand various operating conditions with a wide ambient temperature range, making it ideal for demanding environments. Enhanced with advanced electrical design, including reverse polarity and overload protection, this sensor guarantees safe and efficient performance.
Particularly space-saving rectangular housing
For use where space is restricted
With long PVC cable
Output function normally open or normally closed programmable
Two-wire technology
For use where space is restricted
With long PVC cable
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
