ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-644
- Mfr. Part No.:
- IC5007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€182.37
(exc. VAT)
€224.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.37 |
*price indicative
- RS Stock No.:
- 190-644
- Mfr. Part No.:
- IC5007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 90mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | IC5 | |
| Switching Frequency | 6 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 90mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series IC5 | ||
Switching Frequency 6 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution for precise detection in various industrial applications. Designed to enhance automation, this device delivers reliable performance with its PNP output function and a robust sensing range. Its rectangular housing ensures easy integration into existing setups, while the exceptional operating voltage and minimal current consumption make it an energy-efficient choice. The sensor also boasts features such as short-circuit and overload protection, ensuring safe and dependable operation even in challenging environments.
Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
