ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-754
- Mfr. Part No.:
- IF6038
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.43
(exc. VAT)
€98.93
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.43 |
*price indicative
- RS Stock No.:
- 190-754
- Mfr. Part No.:
- IF6038
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 400mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 31.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF6 | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 400mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 31.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF6 | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 1.2 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers a robust solution for precise detection across numerous industrial applications. With its compact threaded design and high-quality materials, this sensor is crafted to deliver reliable performance in demanding environments. Its ability to operate effectively in temperature ranges from -20°C to 70°C ensures versatility in various settings. This sensor boasts a sensing range of two millimetres, making it ideal for applications requiring keen sensitivity. Enhanced with both short-circuit and overload protection, it promises durability, reducing the risk of damage and maintenance downtime. The intuitive LED display keeps users informed about the operational status, ensuring seamless integration into existing systems.
Particularly short housing
For use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
With short cable and flat connector
For use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
With short cable and flat connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
