ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 190-842
- Mfr. Part No.:
- IES207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 190-842
- Mfr. Part No.:
- IES207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.5mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 KHz | |
| Series | IES | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.5mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 KHz | ||
Series IES | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to excel in various industrial applications, particularly in factory automation. It showcases a compact threaded housing, combining robust performance with a sleek design. With a sensing range of 6mm, the sensor's magnetic field immunity assures reliability in challenging environments. Its advanced features include a permanently rated current output and short-circuit protection, making it adaptable for diverse tasks. The IEB3006-BNKG/V4A/K1/2M/PUR sensor operates effectively across a temperature spectrum from -40°C to 85°C, ensuring optimal functionality under extreme conditions. With an IP rating of up to IP69K, it is engineered to withstand high-pressure wash-downs and harsh elements typically found in industrial settings. This product demonstrates exceptional durability, accompanied by a UL approval, ensuring safety and compliance in various applications.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
