Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, 2-Wire NO, 20 V
- RS Stock No.:
- 240-077
- Mfr. Part No.:
- 134519 E53KAL18A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.00
(exc. VAT)
€150.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.00 |
*price indicative
- RS Stock No.:
- 240-077
- Mfr. Part No.:
- 134519 E53KAL18A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 15 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton e53 proximity switch is an innovative capacitive sensor designed for high-performance applications. With a sensing distance of 15mm and exceptional reliability, this device is perfect for detecting non-metallic objects in diverse environments. Engineered using insulated materials, it features an IP65 rating for dust and moisture resistance, making it suitable for industrial settings. The robust construction includes a durable plastic enclosure that withstands harsh conditions and vibration. This proximity switch not only ensures accuracy with a 10% repeatability rate, but also provides clear status indication through its built-in red LED. Designed to operate on AC voltages ranging from 20V to 250V, this switch integrates seamlessly into existing systems, improving operational efficiency and productivity.
Capacitive sensing technology offers reliable detection for various materials
Non-flush mounting capability allows for versatile installation options
Red LED status indicator ensures quick visual feedback on operation
Durable plastic enclosure provides enhanced protection against environmental factors
Rated for a broad supply voltage range, ensuring compatibility with multiple systems
Designed for easy integration with plug-in connection interfaces
Shock-resistant construction enhances durability in demanding conditions
Compact dimensions make it an ideal fit for space-constrained applications
Offers a high degree of protection against dust and moisture ingress
Non-flush mounting capability allows for versatile installation options
Red LED status indicator ensures quick visual feedback on operation
Durable plastic enclosure provides enhanced protection against environmental factors
Rated for a broad supply voltage range, ensuring compatibility with multiple systems
Designed for easy integration with plug-in connection interfaces
Shock-resistant construction enhances durability in demanding conditions
Compact dimensions make it an ideal fit for space-constrained applications
Offers a high degree of protection against dust and moisture ingress
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
