Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 247-683
- Mfr. Part No.:
- 134763 E53KAL18T110ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.00
(exc. VAT)
€134.07
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.00 |
*price indicative
- RS Stock No.:
- 247-683
- Mfr. Part No.:
- 134763 E53KAL18T110ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch is engineered for efficiency and reliability, making it an ideal choice for diverse automation applications. Featuring a sleek cylindrical design, it excels at detecting non-metallic objects with a sensing distance of 15mm. Its robust construction ensures durability, while the insulated material adds a layer of protection against environmental factors. The product is equipped with a status indication feature, highlighting the switching state through a prominent red LED. With a wide operational temperature range and high shock resistance, this switch meets the rigorous demands of industrial environments, proving itself as a dependable partner in enhancing safety and productivity on the shop floor.
Designed to optimise detection of non-metallic objects
Offers enhanced durability in challenging conditions
Integrated LED status indication simplifies monitoring
Capacitive sensing technology reduces maintenance costs
Meets stringent safety standards for dependable operation
Compact form factor facilitates easy installation in tight spaces
Shock resistance ensures enhanced longevity in industrial settings
Four protection categories provide robust environmental resilience
Offers enhanced durability in challenging conditions
Integrated LED status indication simplifies monitoring
Capacitive sensing technology reduces maintenance costs
Meets stringent safety standards for dependable operation
Compact form factor facilitates easy installation in tight spaces
Shock resistance ensures enhanced longevity in industrial settings
Four protection categories provide robust environmental resilience
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
