Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 240-082
- Mfr. Part No.:
- 134768 E53KAL18T111SD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.00
(exc. VAT)
€118.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.00 |
*price indicative
- RS Stock No.:
- 240-082
- Mfr. Part No.:
- 134768 E53KAL18T111SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton cutting-edge capacitive proximity switch is designed for robust performance in a variety of industrial applications. The product features a sensing distance of 8mm, making it ideal for precise detection tasks in confined spaces. Offering excellent reliability, it is equipped with a PNP output for seamless integration into automation systems. The rugged construction coupled with an IP65 rating ensures protection against dust and water, allowing for consistent operation even in challenging environments. With its insulated material and flush mounting method, this device not only enhances safety but also accommodates diverse installation needs. Furthermore, its impressive operational temperature range from -25 °C to 70 °C ensures adaptability to varying conditions.
Robust PNP output enhances system integration
Designed for precise detection with an 8mm sensing distance
IP65 rated for superior dust and water resistance
Capable of operating in a wide temperature range
Constructed from durable insulated materials for enhanced safety
Efficient flushing mounting allows for versatile installation
Features short-circuit and polarity reversal protection for added reliability
LED status indicator simplifies monitoring of operation
Exceeds standards for mechanical shock resistance to safeguard functionality
Designed for precise detection with an 8mm sensing distance
IP65 rated for superior dust and water resistance
Capable of operating in a wide temperature range
Constructed from durable insulated materials for enhanced safety
Efficient flushing mounting allows for versatile installation
Features short-circuit and polarity reversal protection for added reliability
LED status indicator simplifies monitoring of operation
Exceeds standards for mechanical shock resistance to safeguard functionality
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
