Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 240-092
- Mfr. Part No.:
- 134799 E53KBL18T111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 240-092
- Mfr. Part No.:
- 134799 E53KBL18T111
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor offers a robust and reliable solution for detecting the presence of objects with high precision. Designed with a capacitive sensing mechanism and an 8mm sensing distance, this switch is ideal for various industrial applications. Its compact design makes it perfect for flush mounting in tight spaces while ensuring excellent performance even in challenging environments. Built to withstand the rigors of industrial settings, the switch features an IP65 rating for dust and water resistance.
Capacitive sensing technology allows for precise detection of objects
Compact size enhances versatility in various installation scenarios
Robust plastic enclosure ensures durability in demanding environments
Flush mounting capability facilitates seamless integration into existing systems
Wide ambient temperature range supports diverse applications
Optimal switching frequency enhances operational efficiency
PNP switching output type enables easy integration with control systems
Compact size enhances versatility in various installation scenarios
Robust plastic enclosure ensures durability in demanding environments
Flush mounting capability facilitates seamless integration into existing systems
Wide ambient temperature range supports diverse applications
Optimal switching frequency enhances operational efficiency
PNP switching output type enables easy integration with control systems
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
