Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 240-095
- Mfr. Part No.:
- 134805 E53KBL30A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.00
(exc. VAT)
€172.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.00 |
*price indicative
- RS Stock No.:
- 240-095
- Mfr. Part No.:
- 134805 E53KBL30A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 15 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 15 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor combines superior sensing capabilities with robust design to meet various industrial requirements. It offers a reliable solution for applications needing non contact sensing with a rated switching distance of 25mm, ensuring optimal performance in demanding environments. Constructed with an insulated material and a cylindrical, screw thread enclosure, it achieves high degrees of protection, with an IP65 rating that guarantees durability against dust and moisture.
Robust plastic enclosure designed for tough industrial environments
LED status indicator offering clear visual feedback on operation
Rated control supply voltage compatible with various applications
Shock resistant design capable of withstanding mechanical impacts
Continuous operational stability in extreme temperature conditions
LED status indicator offering clear visual feedback on operation
Rated control supply voltage compatible with various applications
Shock resistant design capable of withstanding mechanical impacts
Continuous operational stability in extreme temperature conditions
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 265 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac/dc,
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V ac
