Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO, 20 V
- RS Stock No.:
- 245-891
- Mfr. Part No.:
- 134770 E53KAL30A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.00
(exc. VAT)
€136.53
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.00 |
*price indicative
- RS Stock No.:
- 245-891
- Mfr. Part No.:
- 134770 E53KAL30A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 V | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 15 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 V | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 15 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch is engineered for precision and reliability, tailored for diverse industrial applications. With its compact cylinder design and robust insulated materials, this product assures optimal performance even in challenging environments. Featuring a switching distance of 25mm, the proximity switch activates on the approach of objects, making it ideal for automated systems. Its ability to operate in a wide voltage range up to 250V AC ensures versatility for various installations. Whether its for packaging machinery, conveyor systems, or general automation, this product stands out as a dependable component, combining efficiency with safety to meet and exceed operational demands.
Capacitive sensing technology for non-contact object detection
Designed for easy non-flush mounting in tight spaces
Integrated red LED indicator for clear switching state visibility
Robust design features IP65 protection against dust and water ingress
Adaptable to both AC and DC power supply systems
Features a durable plastic enclosure for lasting performance
Rated for ambient temperatures ranging from -25 °C to 70 °C
Lightweight construction aids in simpler installation and handling
Safety performance levels ensure compatibility with modern automation standards
Supports a 2-wire connection for seamless integration with control systems
Designed for easy non-flush mounting in tight spaces
Integrated red LED indicator for clear switching state visibility
Robust design features IP65 protection against dust and water ingress
Adaptable to both AC and DC power supply systems
Features a durable plastic enclosure for lasting performance
Rated for ambient temperatures ranging from -25 °C to 70 °C
Lightweight construction aids in simpler installation and handling
Safety performance levels ensure compatibility with modern automation standards
Supports a 2-wire connection for seamless integration with control systems
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
